Panduit CBR2M-M4Y technical specifications.
| Body Material | Nylon |
| Color | Yellow |
| Depth | 5.3mm |
| Height | 0.208inch |
| Length | 183mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Contour-Ty® CBR |
| Weight | 1.1lb |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR2M-M4Y to view detailed technical specifications.
No datasheet is available for this part.