Panduit CBR2M-M5 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Green |
| Depth | 5.3mm |
| Height | 0.208inch |
| Length | 182.9mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Contour-Ty® CBR |
| Weight | 1.2lb |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR2M-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.