Panduit CBR2M-M6 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Blue |
| Depth | 5.3mm |
| Height | 0.208inch |
| Length | 183mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Contour-Ty® CBR |
| Weight | 1.2lb |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR2M-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.