Panduit CBR2S-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Black |
| Depth | 8.4mm |
| Height | 0.28inch |
| Length | 193mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Contour-Ty® CBR |
| Weight | 2.7lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR2S-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.