Panduit CBR3I-M10 technical specifications.
| Body Material | Nylon |
| Color | White |
| Depth | 6.8mm |
| Height | 0.25inch |
| Length | 264mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | Contour-Ty® CBR |
| Weight | 3lb |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR3I-M10 to view detailed technical specifications.
No datasheet is available for this part.