Panduit CBR3I-M2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Depth | 6.8mm |
| Height | 0.25inch |
| Length | 264mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Contour-Ty® CBR |
| Weight | 3lb |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR3I-M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.