Panduit CBR3S-M69 technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Depth | 8.4mm |
| Height | 0.28inch |
| Length | 274mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | Contour-Ty® CBR |
| Weight | 4.2lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR3S-M69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
