The Contour-Ty CBR cable tie is a nylon cable management solution with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a lead-free design and is made from a durable nylon material. The tie measures 345mm in length and has a thickness of 1.32mm, with a width and depth of 3.6mm. It is suitable for use in a variety of applications and is packaged in bulk.
Panduit CBR4I-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 3.6mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 345mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Contour-Ty® CBR |
| Thickness | 1.32mm |
| Weight | 4lb |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR4I-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.