Panduit CBR6LH-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 7.6mm |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 531mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Contour-Ty® CBR |
| Thickness | 1.78mm |
| Weight | 0.272oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR6LH-C to view detailed technical specifications.
No datasheet is available for this part.