Panduit CBR6LH-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Length | 530mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | Contour-Ty® CBR |
| Thickness | 1.78mm |
| Weight | 1.8lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR6LH-C0 to view detailed technical specifications.
No datasheet is available for this part.
