Panduit CBX1IW-A technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Color | White |
| Length | 48.1mm |
| Material | ABS, Thermoplastic |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| Series | Mini-Com® |
| Weight | 0.6048oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBX1IW-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.