Panduit CBX1WH-A technical specifications.
| Color | White |
| Material | ABS |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Weight | 0.6048oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBX1WH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.