Panduit CBXC4IG-A technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Package Quantity | 1 |
| Series | Mini-Com® |
| Weight | 1.8832oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBXC4IG-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.