Panduit CBXF12EI-AY technical specifications.
| Package/Case | Module |
| Color | Beige |
| Material | Plastic, ABS |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBXF12EI-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.