Panduit CBXF6IW-AY technical specifications.
| Package/Case | Module |
| Color | White, Beige |
| Material | Plastic, ABS |
| Mount | Surface Mount |
| Series | Mini-Com® |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBXF6IW-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.