Panduit CBXS2BL-A technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Series | Mini-Com® |
| Weight | 1.4192oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBXS2BL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.