Panduit CBXS3IG-AY technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBXS3IG-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.