Panduit CBXS4BL-AY technical specifications.
| Color | Black |
| Material | PC, Polycarbonate, ABS |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBXS4BL-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.