Panduit CCB4/0-1AR-Q technical specifications.
| Type | Anti-Rotation Lug |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Plating | Zinc |
| Max Operating Temperature | 90°C |
| Wire Size | (4/0)-2AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit CCB4/0-1AR-Q to view detailed technical specifications.
No datasheet is available for this part.