Panduit CCH100-S10-C0 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 25.4mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 9.280001oz |
| Width | 12.7mm |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH100-S10-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
