Panduit CCH138-S10-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-2 |
| Height | 37.4mm |
| Inside Diameter | 34.8mm |
| Material | Nylon, Polyamide, PA66 |
| Mounting Hole Diameter | 5.3mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 13.120001oz |
| Width | 12.7mm |
| Wire/Cable Diameter | 34.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH138-S10-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.