Panduit CCH150-S10-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 38.1mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH150-S10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.