Panduit CCH38-S10-C0 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 9.5mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 5.6oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH38-S10-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
