Panduit CCH44-S10-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 11.1mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 5.44oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH44-S10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.