Panduit CCH57-S12-M30 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 0.665inch |
| Length | 1.295inch |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Weight | 3.4lb |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH57-S12-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.