Panduit CCH69-S10-D technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Weight | 2.06lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH69-S10-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.