Panduit CCMKIT2 technical specifications.
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 7.432oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCMKIT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.