Panduit CCS12-S8-C0 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 3.1mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 2.88oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCS12-S8-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.