Panduit CCS25-S10-M0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Weight | 1.4lb |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCS25-S10-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
