Panduit CCS25-S8-C0 technical specifications.
| Color | Black, Natural |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 6.3mm |
| Length | 6.3mm |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 3.04oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCS25-S8-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
