Panduit CCS31-S8-C0 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 7.9mm |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.015873oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCS31-S8-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.