Panduit CCS38-S8-X technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 0.704oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCS38-S8-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.