The CCS44-S8-C0 is a nylon cable mount connector from Panduit. It features a black color, a fastening method of screw, and a flammability rating of UL94 V-2. The connector is halogen free and has an inside diameter of 11.1mm and a width of 9.4mm. It is available in bulk packaging and has a weight of 3.84oz. The connector is not Reach SVHC compliant.
Panduit CCS44-S8-C0 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 11.1mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 3.84oz |
| Width | 9.4mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCS44-S8-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.