Panduit CCT-320 technical specifications.
| Package/Case | Aluminum |
| Length | 10inch |
| Mount | Cable |
| Package Quantity | 1 |
| Shape | Circular |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCT-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.