Panduit CCT-500 technical specifications.
| Package/Case | Aluminum |
| Mount | Cable |
| Shape | Circular |
| Weight | 1.9lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCT-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.