Panduit CD-2001-1/0 technical specifications.
| Mount | Wire |
| Number of Ports | 2 |
| Packaging | Bulk |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CD-2001-1/0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.