Panduit CD-720-1 technical specifications.
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 3.84oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CD-720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
