Panduit CD-930H-250 technical specifications.
| Color | Violet |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit CD-930H-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
