Panduit CD125-14-QY technical specifications.
| Contact Material | Copper |
| Depth | 15.74mm |
| Insulation | Non-Insulated |
| Length | 74.67mm |
| Max Current Rating | 125A |
| Max Supply Voltage | 600V |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 25.4mm |
| RoHS Compliant | No |
| Series | CD |
| Termination | Screw |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit CD125-14-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.