Panduit CD35-36-QY technical specifications.
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Lug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CD35-36-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.