Panduit CD400-38-3Y technical specifications.
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Max Current Rating | 400A |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 44.45mm |
| RoHS Compliant | No |
| Series | CD |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit CD400-38-3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
