Panduit CD650-12-3 technical specifications.
| Type | NEMA |
| Number of Contacts | 2 |
| Terminal Pitch | 44.45mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 650A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit CD650-12-3 to view detailed technical specifications.
No datasheet is available for this part.