Panduit CDLB3 technical specifications.
| Body Material | Steel |
| Length | 135mm |
| Mount | Cable |
| Package Quantity | 16 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit CDLB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
