Panduit CDPP8RG technical specifications.
| Mount | Panel |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CDPP8RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.