Panduit CEFXWH-X technical specifications.
| Color | White |
| Length | 101.6mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 60 |
| Packaging | Bulk |
| Weight | 1.85lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CEFXWH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.