Panduit CF3IG-E technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Grey |
| Depth | 21.1mm |
| Length | 38.1mm |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 3.488oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CF3IG-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.