Panduit CF3WH-E technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White |
| Depth | 21.1mm |
| Height | 0.44inch |
| Length | 1.5inch |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Way® |
| Weight | 3.488oz |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CF3WH-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.