Panduit CF753875F-Q technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 77.7mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.038lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CF753875F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.