Panduit CFFPA2BL technical specifications.
| Color | Black |
| Material | ABS |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Weight | 1.0352oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFFPA2BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
