Panduit CFG1IW technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Color | White |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1.056oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFG1IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.